Panasonic ERA 8X Thin Film Chip Resistors

Panasonic ERA 8X Thin Film Chip Resistors with a 0.25W power rating and a limiting element voltage up to 750V are designed for high-resistance and high-voltage applications. These resistors feature high voltage capability, high reliability, ±0.1% resistance tolerance, low TCR, and low current noise. The ERA 8X resistors offer excellent linearity, anti-ESD performance up to 4kV HBM, anti-sulfur construction, and stable operation in high temperature and humidity environments. These resistors are manufactured in a 1206 surface-mount chip package, RoHS-compliant, and operate across a wide temperature range of -55°C to +155°C. Typical applications include precision high-voltage circuits, industrial electronics, communication equipment, office automation products, commercial equipment, and other electronic systems requiring accurate, stable, and reliable resistance performance.

Features

  • High limiting element voltage of 750V 
  • High reliability
  • High accuracy
  • High performance
  • 0.25W power rating
  • 160kΩ to 10MΩ resistance range
  • ±0.1% resistance tolerance
  • -55°C to +155°C operating temperature range
  • Anti-ESD
  • AEC-Q200-002 HBM guarantee at 4kV
  • Anti-sulfurated
  • IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards
  • 1206 surface-mount chip package
  • RoHS compliant

Applications

  • High-voltage power supplies and voltage divider circuits
  • Industrial control and automation equipment operating at elevated voltages
  • Battery management and EV-related sensing/protection circuits
  • Precision measurement
  • Instrumentation
  • Monitoring systems

Construction

Panasonic ERA 8X Thin Film Chip Resistors

Dimensions

Mechanical Drawing - Panasonic ERA 8X Thin Film Chip Resistors

Performance

Chart - Panasonic ERA 8X Thin Film Chip Resistors
Published: 2026-07-24 | Updated: 2026-08-27