Panasonic Industry EEE-FH Aluminum Electrolytic Capacitors

Panasonic EEE-FH Aluminum Electrolytic Capacitors offer a 6.3VDC to 100VDC voltage range, 680μF maximum capacitance rating, and AEC-Q200 compliance. These capacitors feature high-temperature reflow, making them highly reliable and durable solutions for critical environments. The featured low ESR capability ensures EEE-FH series capacitors have exceptional performance and stability in high-frequency circuits. These are environmentally friendly alternatives to solutions requiring high temperatures and a long life. Panasonic EEE-FH Aluminum Electrolytic Capacitors have an endurance of 10,000 hours at +105°C, offering 40% to 100% longer life compared to EEE-FK series.

Features

  • Long life
  • Low ESR
  • Smoothing power output
  • High-temperature, lead-free reflow

Applications

  • Automotive
  • Home appliances
  • Industrial
  • ICT
  • Infotainment
  • Safety systems
  • Lamps/ballasts
  • Measuring instruments
  • Personal computers
  • Audio/video

Specifications

  • AEC-Q200 compliant
  • 6.3VDC to 100VDC voltage range
  • 10μF to 680μF capacitance range
  • 10,000 hours of endurance at +105°C
  • ±20% capacitance tolerance
  • -55°C to +105°C operating temperature range
Published: 2023-06-23 | Updated: 2026-08-13