Panasonic CP Automotive Relays

Panasonic CP Automotive Relays are compact flat-type and PC board terminal-type relays with a height of 9.5mm. These relays feature a 25A high capacity with continuous current at 20°C. The CP automotive relays feature a simple footprint that facilitates PC board layout. These relays are available in "PC board terminal" and "surface mount terminal" types. The CP automotive relays are available in a wiper load model. These relays are ideal for powered windows, automatic door locks, powered sunroofs, memory seats, wipers, and defoggers.

Features

  • Compact flat type and PC board terminal type with 9.5mm height 
  • Compact and high capacity (25A) continuous current (at 20°C)
  • Simple footprint pattern enables ease of PC board layout
  • "PC board terminal" and "surface mount terminal" types are available
  • Model available for wiper load

Applications

  • Powered windows
  • Automatic door locks
  • Powered sunroof
  • Memory seat
  • Wiper and defogger

Dimensions

Mechanical Drawing - Panasonic CP Automotive Relays
Published: 2026-02-25 | Updated: 2026-03-23