ams OSRAM OSCONIQ® S 5050 LEDs

ams OSRAM OSCONIQ® S 5050 LEDs offer an impressive high efficacy performance with a 6V LED equipped with flip-chip technology. These LEDs are designed with a 120° viewing angle, provide enhanced light quality, and are DLC premium lifetime certified for long-term reliability. These OSCONIQ S 5050 leadframe packages elevate the robustness and stability to a higher standard with superior corrosion protection proven to surpass even automotive standards. This significantly improves the appropriateness for outdoor professional lighting. The QFN cast 5050 LEDs are ideally used in indoor, outdoor, and industrial lighting applications such as streetlights, floodlights, and high-bay fixtures.

Features

  • 120° viewing angle (Lambertian emitter)
  • 1800K to 6500K color temperature range
  • White SMT package with colored diffused resin
  • 70 Color Rendering Index (CRI) (minimum)
  • 8kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • 234lm (typical) luminous flux @ 4000K
  • 238lm/W (typical) luminous efficacy @ 4000K
  • -40°C to 105°C operating temperature range
  • 800mA (maximum) forward current

Applications

  • Indoor lighting
  • Outdoor lighting
  • Industrial lighting

Dimensions Drawing

Mechanical Drawing - ams OSRAM OSCONIQ® S 5050 LEDs
View Results ( 53 ) Page
Part Number Datasheet Luminous Flux/Radiant Flux Wavelength/Colour Temperature If - Forward Current Vf - Forward Voltage Colour Rendering Index - CRI Viewing Angle Lens Dimensions Lens Shape Mounting Style RoHS - Mouser
GW Q9LR35.PM-M4N1-XX58-1 GW Q9LR35.PM-M4N1-XX58-1 Datasheet 210 lm 2700 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M6N5-XX53-1 GW Q9LR35.PM-M6N5-XX53-1 Datasheet 230 lm 5000 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M2N1-XX510-1 GW Q9LR35.PM-M2N1-XX510-1 Datasheet 190 lm 2200 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M5N4-XX51-1 GW Q9LR35.PM-M5N4-XX51-1 Datasheet 220 lm 6500 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M5N4-XX52-1 GW Q9LR35.PM-M5N4-XX52-1 Datasheet 220 lm 5700 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-L8M8-XX512-1 GW Q9LR35.PM-L8M8-XX512-1 Datasheet 160 lm 1800 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M5N3-XX56-1 GW Q9LR35.PM-M5N3-XX56-1 Datasheet 220 lm 3500 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M6N5-XX55-1 GW Q9LR35.PM-M6N5-XX55-1 Datasheet 230 lm 4000 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
GW Q9LR35.PM-M4N3-XX57-1 GW Q9LR35.PM-M4N3-XX57-1 Datasheet 210 lm 3000 K 180 mA 5.45 V 70 120 deg 4.6 mm x 4.6 mm Square SMD/SMT Y
Q65113A4746 Q65113A4746 Datasheet 5000 K Y
Published: 2025-06-27 | Updated: 2026-02-02