ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDs
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDs feature a wide Lambertian radiation profile and 112lm/W efficacy at a maximum forward current of 15mA. These LEDs use flip-chip (AlInGaN) technology and are AEC-Q102 qualified. The SYNIOS E0808 KW EKUQ61.KD/HD LEDs come in a compact package that enables a homogenous appearance, avoiding the halo effect and a small 3.5mm Optical Distance (OD). This enables the flexibility to use in both small (~5mm) and standard (~7-10mm) pitch sizes, depending on the customer's secondary optics solution, proposing the flexibility to design the BLU following different display requirements. The SYNIOS E0808 KW EKUQ61.KD/HD LEDs are designed for use in thin and high-resolution direct backlight applications as well as standard direct backlighting solutions.
Features
- Colored diffused silicone resin, SMT package
- Flip chip (AlInGaN) chip technology
- Wide Lambertian radiation characteristic
- Color according to CIE 1931 (white):
- Cx = 0.28
- Cy = 0.26
- Class 2B corrosion robustness
- AEC-Q102 qualified
- 2kV ESD protection according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Unique design
Applications
- Standard direct backlighting
- Thin and high-resolution direct backlighting
Specifications
- 5V maximum reverse voltage
- 15mA maximum forward current
- 3.5mm Optical Distance (OD)
- 462nm peak wavelength
- -40°C to 110°C operating temperature range
Dimensional Diagram