ams OSRAM SmartLED™ PURE 0201 LEDs

ams OSRAM SmartLED™ PURE 0201 LEDs are chip-scale package LEDs designed for ultra-low height applications where space is at a premium. Its side-emitting design delivers exceptional brightness in tight-height designs and uniform illumination, making it ideal for sleek backlighting in displays, keypads, and edge indicators. Optimized for tight integration, it ensures consistent brightness without compromising on efficiency. The ams OSRAM SmartLED PURE 0201 LEDs redefine compact lighting performance for modern electronics.

Features

  • Chip-level conversion package
  • Flip chip (AlInGaP) technology
  • Small form design (miniature footprint)
  • 165° wide viewing angle
  • L70 > 45k hours long lifetime
  • Batwing radiation

Applications

  • Access control and security
  • Home and building automation
  • Consumer electronics
  • Wearables
  • Miniature indicators
  • Home appliances
  • Medical portables
  • Industrial indication

Specifications

  • -40°C to +85°C operating temperature (Top)
  • -40°C to +85°C storage temperature (Tstg)
  • Junction temperature (Tj) (max.)
    • KB TATPE1.13, KT TATPE1.13, KW TATPE1.RU: +125°C
    • KR TATPE1.23: +110°C
  • 1mA (min.)/20mA (max.) forward current (IF)
  • Dominant wavelength λdom
    • KB TATPE1.13: 465nm (min.)/475nm (typ.)/485nm (max.)
    • KT TATPE1.13: 525nm (min.)/529nm (typ.)/535nm (max.)
    • KR TATPE1.23: 615nm (min.)/620nm (typ.)/625nm (max.)
  • Chromaticity coordinate for KW TATPE1.RU is 0.2703 [Cx (typ.)], 0.2495 [Cy (typ.)]
  • Viewing angle at 50% (2φ) 165° (typ.)
  • ESD is 2kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Luminous flux (typ.)
    • KB TATPE1.13: 540mlm
    • KR TATPE1.23: 630mlm
    • KT TATPE1.13: 2290mlm
    • KW TATPE1.RU: 1240mlm
  • Forward voltage
    • KB TATPE1.13: 2.50V (min.)/2.60V (typ.)/2.90V (max.)
    • KT TATPE1.13: 2.30V (min.)/2.40V (typ.)/2.70V (max.)
    • KR TATPE1.23: 1.80V (min.)/1.90V (typ.)/2.20V (max.)
    • KW TATPE1.RU: 2.50V (min.)/2.60V (typ.)/2.90V (max.)

Dimensional Drawing

Mechanical Drawing - ams OSRAM SmartLED™ PURE 0201 LEDs
Published: 2026-03-10 | Updated: 2026-04-01