ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDs
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDs are available in a chip-scale-package footprint that delivers luminous flux and efficiency in a small footprint. These LEDs can be densely clustered and are designed to scale up for higher flux output. Compact power density results in smaller optics needed and higher design flexibility. Substrate-less true CSP architecture provides a lower system cost and improved mechanical freedom. The OSCONIQ™ C 2424 Gen 2 LEDs provide an ideal solution for applications that require a compact size and high power. Typical applications include street lighting, area lighting, industrial high-bay lighting, floodlights, and outdoor lighting.
Features
- 120° typical radiation (Lambertian emitter)
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- GW PLLRA2.PM:
- 1800K to 6500K color temperature range
- 70 (minimum), 72 (typical), and R9: -50 (minimum) CRI
- Typical 349lm @ 4000K, 85°C luminous flux
- Typical 178lm/W @ 4000K, 85°C luminous efficacy
- GW PLLRA2.EM:
- 2200K to 6500K color temperature range
- 80 (minimum), 82 (typical), and R9: 0 (minimum) CRI
- Typical 314lm @ 4000K, 85°C luminous flux
- Typical 160lm/W @ 4000K, 85°C luminous efficacy
- GW PLLRA2.CM:
- 2200K to 6500K color temperature range
- 90 (minimum), 92 (typical), and R9: 50 (minimum) CRI
- Typical 267lm @ 4000K, 85°C luminous flux
- Typical 136lm/W @ 4000K, 85°C luminous efficacy
- -40°C to 105°C operating temperature range
- 135°C maximum junction temperature
- Ultra-low thermal resistance (~2.1K/W to 2.2K/W) for cooler operation
- Smaller heat sinks and higher drive capability up to 1.4A (than Gen 1)
Applications
- Street lighting
- Area lighting
- Industrial high-bay
- Floodlights
- Outdoor and industrial lighting
Mechanical Diagram
Published: 2026-03-25
| Updated: 2026-04-01