Dialight 521 Series Gull-Wing LEDs

Dialight 521 Series Gull-Wing LEDs are 1.9mm LEDs with gull-wing leads that dissipate power up to 120mW. These LEDs are available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties. The 521 LEDs feature up to 50mA forward current, 5V reverse voltage, 3.5V typical forward voltage, and 7700mcd maximum luminous intensity (for true green). These LEDs operate within the -20ºC to 85ºC temperature range. The 521 series gull-wing LEDs are ideal for critical care medical devices.

Features

  • 1.9mm LEDs with gull-wing leads
  • Available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties
  • Up to 120mW power dissipation
  • 50mA forward current and 5V reverse voltage
  • -20ºC to 85ºC operating temperature range

Applications

  • Critical care medical devices

Dimensions

Mechanical Drawing - Dialight 521 Series Gull-Wing LEDs
View Results ( 8 ) Page
Part Number Datasheet Description If - Forward Current Vf - Forward Voltage Power Rating Viewing Angle Luminous Intensity Illumination Colour Lens Colour Lens Shape Mounting Style
521-5004F 521-5004F Datasheet Infrared Emitters IR 850nm 50 mA 1.6 V 100 mW 20 deg Round, Dome SMD/SMT
521-5005F 521-5005F Datasheet Infrared Emitters IR 940nm 50 mA 1.6 V 100 mW 20 deg Round, Dome SMD/SMT
521-8720F 521-8720F Datasheet Single Colour LEDs YELLOW GREEN 25 mA 2.6 V 65 mW 20 deg 700 mcd Yellow, Green Clear Round, Dome SMD/SMT
521-8750F 521-8750F Datasheet Single Colour LEDs RED 50 mA 2.4 V 120 mW 20 deg Red Clear Round, Dome SMD/SMT
521-8751F 521-8751F Datasheet Single Colour LEDs YELLOW 30 mA 2.6 V 75 mW 20 deg 1500 mcd Yellow Clear Round, Dome SMD/SMT
521-8752F 521-8752F Datasheet Single Colour LEDs TRUE GREEN 30 mA 4 V 120 mW 20 deg 4400 mcd Green Clear Round, Dome SMD/SMT
521-8753F 521-8753F Datasheet Single Colour LEDs BLUE 30 mA 4 V 120 mW 20 deg 1500 mcd Blue Clear Round, Dome SMD/SMT
521-8754F 521-8754F Datasheet Single Colour LEDs WHITE 30 mA 3.7 V 111 mW 65 deg 350 mcd White Yellow Round, Dome SMD/SMT
Published: 2024-11-03 | Updated: 2024-12-03