Kingbright High-Power 940nm IR LEDs
Kingbright High-Power 940nm IR LEDs are designed to handle higher drive current and deliver significantly greater radiant intensity at 940nm. These IR LEDs are built for performance-critical applications. The high-power 940nm LEDs offer the high-power output and fast switching speed required by today’s most advanced systems. These IR LEDs feature high drive current capability, greater radiant intensity, and fast switching times. The high-power 940nm LEDs are available in emitting, right-angle, dome lens, and subminiature packages. These LEDs are suitable for industrial automation, robotics, high-speed IR data transmission, surveillance and security systems, machine vision, object detection, and remote control systems.
Features
- High drive current capability supports increased current input for more powerful IR emission
- Greater radiant intensity delivers stronger IR output for improved system performance
- Fast switching times are ideal for real-time and high-speed applications
- 940nm wavelength is optimized for perfect for detectors and systems tuned to 940nm
- Drop-in ready with standard package sizes that ensure easy system upgrades
- Built for rugged environments
- Industry standard top emitting, right angle, dome lens, and subminiature packages
- Low power consumption
- High radiant power and high speed
- Mechanically and spectrally matched to a phototransistor
- Viewing angle range from 10° to 160°
- RoHS compliant
Applications
- Industrial automation and robotics
- High-speed IR data transmission
- Surveillance and security systems
- Machine vision and object detection
- Remote control systems
Additional Resource
| Part Number | Datasheet | Fall Time | Lens Shape | Mounting Style | Radiant Intensity | Viewing Angle |
|---|---|---|---|---|---|---|
| AM2520SF3C03-100MAV | ![]() |
10.3 ns | Dome | Through Hole | 120 mW/sr | 20 deg |
| APDA3020SF3C-100MAV | ![]() |
10.3 ns | Dome | SMD/SMT | 100 mW/sr | 10 deg |
| AM2520SF3C09-100MAV | ![]() |
10.3 ns | Dome | SMD/SMT | 120 mW/sr | 20 deg |
| APA3010SF3C-100MAV | ![]() |
10.3 ns | Dome | SMD/SMT | 11 mW/sr | 160 deg |
| APT1608SF3C-100MAV | ![]() |
10.3 ns | Rectangular | SMD/SMT | 11 mW/sr | 150 deg |
| APTD1608SF3C-100MAV | ![]() |
10.3 ns | Dome | SMD/SMT | 30 mW/sr | 120 deg |
| APTD3216SF3C-100MAV | ![]() |
10.6 ns | Dome | SMD/SMT | 120 mW/sr | 40 deg |
| APTR3216SF3C-100MAV | ![]() |
10.3 ns | Rectangular | SMD/SMT | 11 mW/sr | 140 deg |