onsemi Single N-Channel Power MOSFETs
onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.Features
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Available in a wide range of package types, including DFN5, DFNW5, LFPK-4, TCPAK57, WDFN8, WDFN9, and WDFNW8
- Small footprint for compact designs
- Pb-free
- RoHS-compliant
Specifications
- 40V, 60V, or 80V drain-source breakdown voltage
- 14A to 253A continuous drain current
- 1.43mΩ to 67mΩ drain-source on-resistance
- 2V to 4V gate-source threshold voltage
- 23W to 194W power dissipation
- Up to +175°C maximum operating temperature
Simplified Block Diagram
View Results ( 34 ) Page
| Part Number | Datasheet | Description | Id - Continuous Drain Current |
|---|---|---|---|
| NTTFS4D9N04XMTAG | ![]() |
MOSFETs 40V T10M IN U8FL PACKAGE | 65 A |
| NTMYS006N08LHTWG | ![]() |
MOSFETs T8 80V LL LFPAK | 77 A |
| NVMFWS3D5N08XT1G | ![]() |
MOSFETs T10 80V STD NCH MOSFET SO8FL PREMIER WF | 119 A |
| NVMFWS2D1N08XT1G | ![]() |
MOSFETs T10 80V STD NCH MOSFET SO8FL PREMIER WF | 181 A |
| NVMFWS1D3N04XMT1G | ![]() |
MOSFETs 40V T10M IN S08FL PACKAGE | 195 A |
| NVMFWS0D63N04XMT1G | ![]() |
MOSFETs 40V T10M IN S08FL PACKAGE | 384 A |
| NTTFSSCH0D7N02X | ![]() |
MOSFETs T10 25V PC33 SOURCE DOWN DUAL COOL GEN 2 | 310 A |
| NTTFSSH1D3N04XL | ![]() |
MOSFETs T10S 40V PC33 SOURCE DOWN GEN 2 | 207 A |
| NVMFWS2D9N04XMT1G | ![]() |
MOSFETs 40V T10M IN S08FL PACKAGE | 94 A |
| NTMYS013N08LHTWG | ![]() |
MOSFETs T8 80V LL LFPAK | 42 A |
Published: 2023-12-20
| Updated: 2025-10-30