onsemi Shielded Gate PowerTrench® MOSFETs
onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.Features
- Shielded gate MOSFET technology
- Low RDS(on) to minimize conduction losses
- 150V drain-to-source voltage (VDSS)
- Low QG and capacitance to minimize driver losses
- 100% UIL tested
Applications
- Synchronous rectification (SR)
- AC-DC and DC-DC power supplies
- AC-DC adapters (USB PD) SR
- Load switch
Performance Graphs
View Results ( 8 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NTMFS015N15MC | ![]() |
MOSFETs PTNG 150V 15MOHM PQFN56 |
| NTB7D3N15MC | ![]() |
MOSFETs PTNG 150V N-FET D2PAK |
| NTB5D0N15MC | ![]() |
MOSFETs PTNG 150V N-FET D2PAK |
| NTB011N15MC | ![]() |
MOSFETs PTNG 150V N-FET D2PAK |
| NTMFS7D5N15MC | ![]() |
MOSFETs PTNG 150V 7.4MOHM POWERCLIP56 |
| NTMFS034N15MC | ![]() |
MOSFETs PTNG 150V 34MOHM PQFN56 |
| NTMFS7D8N10GTWG | ![]() |
MOSFETs 100V MVSOA IN POWER CLIP 5X6 PACKAGE |
| NTMFS4D2N10MDT1G | ![]() |
MOSFETs PTNG 100V LOW Q 4.2MOHM N-FET SO8FL |
Published: 2020-09-16
| Updated: 2024-11-07