onsemi NVMFS6H824NLT1G & NVTFS6H888NLTAG Power MOSFETs
onsemi NVMFS6H824NLT1G and NVTFS6H888NLTAG MOSFETs Automotive Power MOSFETs are AEC-Q101 qualified and come in a small footprint flat lead DFN5 package for compact designs. These onsemi devices offer low QG and capacitance to minimize driver losses and low RDS(on) to reduce conduction losses. Wettable flank options (NVMFS6H824NLWF and NVTFS6H888NLWF in a WDFN8 package) provide enhanced optical inspection. Typical applications include switching power supplies, motor control, power switches (high-/low-side drivers and H-bridges), 48V systems, DC/DC converters, and load switches.Features
- 3.3mm x 3.3mm footprint for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Wettable flanks products available (NVMFS6H824NLWF and NVTFS6H888NLWF)
- AEC-Q101 qualified and PPAP Capable
- Lead-free and RoHS compliant
Applications
- Switching power supplies
- Power switches (high side driver, low side driver, H-Bridges, etc.)
- 48V systems
- Motor control
- Load switch
- DC/DC converter
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NVMFS6H824NLT1G | ![]() |
MOSFETs T8 80V LL SO8FL |
| NVMFS6H824NLWFT1G | ![]() |
MOSFETs T8 80V LL SO8FL |
| NVTFS6H888NLTAG | ![]() |
MOSFETs T8 80V LL U8FL |
| NVTFS6H888NLWFTAG | ![]() |
MOSFETs T8 80V LL U8FL |
Published: 2020-08-05
| Updated: 2024-06-05