onsemi NV24Cxx Serial I2C Automotive EEPROMs
onsemi NV24Cxx Serial I2C Automotive EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast−Plus (1MHz)(NV24C64 only) I2C protocols. Data is written by providing a starting address and then loading 1 to up to 32 contiguous bytes into a Page Write buffer. Then, all data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address. The data is then shifted out serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi NV24C02, NV24C32, or NVNV24C64, four NV24C04, two NV24C08, and one NV24C16 devices on the same bus.Features
- Automotive AEC-Q100 Grade 1 (-40°C to +125°C) qualified
- Supports Standard, Fast, or Fast−Plus (NV24C64 only) I2C protocols
- Supply voltage range
- NV24C02/04/08/16/32: 2.5V to 5.5V
- NV24C64: 1.8V to 5.5V
- Page write buffer
- 16-byte: NV24C02/04/08/16
- 32-byte: NV24C32/64
- Fast write time of 4ms (max)
- Hardware write protection for entire memory
- NV prefix for automotive and other applications requiring site and change control
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low-power CMOS technology
- 1,000,000 program/erase cycles
- 100-year data retention
- UDFN-8 (2mmx3mm) wettable flank package (-40°C to +125°C)
- These devices are Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Door module
- Seat control unit
- Body computer and energy management unit
- Immobilizer unit
- Wiper module
- Fan control unit
- Park assist unit
- Light management unit
- Electronic parking brake
- Engine start/stop control unit
- Engine control unit
- ABS/ESP (Electronic Stability Program)
- Airbag
- Integrated navigation and infotainment systems
- Electric steering control unit, ESL
Published: 2024-05-15
| Updated: 2024-06-07