onsemi NL3V1T244/34 1-Bit Dual-Supply Level Translators

onsemi NL3V1T244 and NL3V1T34 1-Bit Dual-Supply Level Translators are designed to provide reliable, high‑speed, non‑inverting voltage translation between two independent power domains. Each device supports dual supply rails, VCCA and VCCB, both configurable from 0.9V to 3.6V, enabling flexible translation for a wide range of low‑voltage digital interfaces. The translators track the respective supply rails, ensuring proper logic‑level compatibility across different system voltages. The NL3V1T244 includes a 3‑state output enable (OE) pin that disables the output when driven high, while the NL3V1T34 provides similar non‑inverting translation functionality but without an OE pin, offering a simpler interface.

The compact onsemi NL3V1T244 and NL3V1T34 devices feature high‑speed operation with balanced propagation delays, input overvoltage tolerance up to 3.6V, and robust behavior during power sequencing, including outputs that remain in 3‑state until active supply levels are reached. The components also include partial power‑off protection, ensuring outputs switch to high‑impedance when either supply rail is grounded. With support for data rates up to 380Mbps (depending on translation conditions), along with ultra‑small SC‑88A and UDFN6 package options, these translators are well‑suited for mobile, portable, automotive, and industrial applications requiring efficient, low‑voltage logic‑level shifting.

Features

  • Wide 0.9V to 3.6V VCCA and VCCB operating range
  • Balanced ±24mA output drive at 3.0V
  • High-speed with balanced propagation delay - 2.8ns maximum at 3.0V to 3.6V
  • Inputs pins OVT to 3.6V
  • Non-preferential VCC sequencing
  • Outputs at 3-state until active VCC is reached
  • Partial power-off protection
  • Outputs switch to 3-state with either VCC at GND
  • Small SC-88A and UDFN6 package options
  • Typical maximum data rates
    • 380Mbps (≥1.8V to 3.3V translation)
    • 200Mbps (≥1.1V to [1.8V, 2.5V, 3.3V] translation)
    • 150Mbps (≥1.1V to 1.5V translation)
    • 100Mbps (≥1.1V to 1.2V translation)
  • -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
  • Lead-free, Halogen-/BFR-free, and RoHS-compliant

Applications

  • Mobile phones, PDAs, and other portable devices
  • Automotive
  • Industrial

Specifications

  • 0.9V to 3.6V positive DC operating supply voltage
  • ±50mA maximum DC output source/sink current
  • ±100mA maximum DC supply current per supply pin
  • ±100mA maximum DC ground current per ground pin
  • Maximum power dissipation in still air
    • 332mW for SC-884 package
    • 812mW for UDFN6 package
  • ±100mA maximum latchup performance above VCC and below GND at +25°C
  • 0nS/V to 5nS/V input transition rise/rate range
  • ±1.0µA to ±5.0µA maximum input leakage current range
  • ±1.0µA to ±5.0µA maximum 3-state output leakage range
  • ±1.0µA to ±5.0µA maximum power-off leakage current range
  • Typical capacitance
    • 2.5pF control pin input capacitance
    • 5.0pF I/O pin input capacitance
    • 12pF power dissipation capacitance 
  • UL 94V-0 flammability rating at 0.125" with an oxygen index from 28 to 34
  • -40°C to +125°C operating temperature range
  • Maximum thermal resistance
    • 377°C/W for SC-884 package
    • 154°C/W for UDFN6 package
  • Moisture Sensitivity Level (MSL) 1
  • Maximum ESD withstanding voltages
    • 2kV Human Body Model (HBM)
    • 1kV Charged Device Model (CDM)

Logic Diagrams

Mechanical Drawing - onsemi NL3V1T244/34 1-Bit Dual-Supply Level Translators
Published: 2026-02-27 | Updated: 2026-04-10