onsemi NCV8760C LDO Regulators
onsemi NCV8760C LDO Regulators offer a quiescent current as low as 18A typical, ideal for automotive applications requirements. The precision, ultra-low Iq, low dropout voltage regulator features integrated reset and delay time select, as needed for powering microprocessors.The onsemi NCV8760C LDO Regulators are available with a fixed output voltage of 5.0V and 3.3V and regulates within ±2.0% in a DPAK 5 package.
Features
- 3.3V and 5V Output voltage options
- ±2.0% Output voltage accuracy
- Output current up to 150mA
- Microprocessor Compatible Control Functions:
- Delay time select
- RESET output
- Low dropout voltage
- Ultra-low quiescent current of 18A typical
- Protection features:
- Thermal shutdown
- Current limitation
- NCV Prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100
- qualified and PPAP capable
- EMC Compliant
- Pb-Free and RoHS compliant
Applications
- Automotive:
- Body control module
- Instruments and clusters
- Occupant protection and comfort
- Conventional powertrain
- Battery-powered consumer electronics
Typical Application
Block Diagram
Published: 2021-11-10
| Updated: 2022-03-11