onsemi MDBxS 1A Single-Phase Bridge Rectifiers

onsemi MDBxS 1A Single-Phase Bridge Rectifiers are designed to meet the needs of space constrained systems, such as mobile device battery chargers and power adapters, as well as Power-over-Ethernet (PoE) devices including IP surveillance cameras. With a package height of 1.45mm maximum, the onsemi MDBxS series can fit into tight spaces. The integrated design and small package size reduces component count, saving up to 75% board space when compared to traditional discrete bridge rectifier solutions. These devices offer a high surge current capability (30A max) and is a glass passivated junction rectifiers.

Features

  • 1.45mm (max) low profile
  • Requires only 35mm2 of board space
  • Maximum forward voltage (VF)
    • 0.935V typical at 1A
    • 1.165V typical at 5A
  • Maximum repetitive peak reverse voltage
    • 600VRMS (MDB6S)
    • 800VRMS (MDB8S)
    • 1000VRMS (MDB10S)
  • 1.0A average rectified forward current
  • 30.0A peak forward surge current
  • Glass passivated junction rectifiers
  • -55°C to +150°C operating junction temperature range
  • Package Type: TSSOP-4
  • RoHS Compliant
  • Halogen Free
  • UL Certification: E352360

Applications

  • Mobile device battery chargers
  • Power adapters
  • Power-over-Ethernet (PoE) devices
  • IP surveillance cameras

Dimensions

Mechanical Drawing - onsemi MDBxS 1A Single-Phase Bridge Rectifiers
Published: 2012-03-26 | Updated: 2022-03-11