onsemi NTMFS015N10MCLT1G Single N-Channel Power MOSFET

onsemi NTMFS015N10MCLT1G Single N-Channel Power MOSFET is designed for compact and efficient designs that require high thermal performance. This MOSFET offers low drain-to-source resistance (RDS(on)) to minimize conduction losses and low gate charge (QG) and capacitance to minimize driver losses. onsemi NTMFS015N10MCLT1G MOSFET comes in a small DFN5 package with 5mm x 6mm dimensions. Typical applications include primary DC-DC MOSFET, synchronous rectifiers (SR) in DC-DC and AC-DC, motor drives, and SR in USB Type-C™.

Features

  • Low RDS(on) to minimize conduction losses
    • 12.2mΩ at 10V (maximum)
    • 18.3 mΩ at 4.5V (maximum)
  • Low QG and capacitance to minimize driver losses
  • 100V drain-to-source voltage (VDSS)
  • 54A drain current (ID)
  • 5mm x 6mm footprint for compact design
  • DFN5 package

Applications

  • SR
    • DC-DC and AC-DC
    • USB Type-C
  • Primary DC-DC MOSFETs
  • Motor drives 
Published: 2020-09-16 | Updated: 2024-06-05