onsemi NCP1618 Multimode Power Factor Correction IC
onsemi NCP1618 Multimode Power Factor Correction (PFC) IC is a high voltage controller with transitions from one operation mode to another. This IC circuit can enter the soft-SKIP mode for minimized losses in very light-load conditions. The NCP1618 PFC IC is housed in a SO-9 package. This IC circuit incorporates the features necessary for robust and compact PFC stages with few external components. Applications include PC power supplies and all off-line appliances requiring power factor correction.Features
- High-voltage start-up current source for VCC capacitor charge at startup
- Internal compensation of the regulation loop
- Fast line/load transient compensation (dynamic response enhancer)
- 9.5V to 35V VCC operating range
- Line range detection
- pfcOK signal for enabling/disabling the downstream converter
- Jittering for easing EMI filtering
- Multimode operation
- Multimode operation for optimized operation over the line/load range
- Continuous conduction mode (CCM) in heavy-load condition
- Frequency-clamped critical conduction mode (FCCrM) in medium- and light-load condition
- Near-unity power factor in all modes (except soft-SKIP mode)
- Firm control of the switching frequency between 25kHz and 130kHz range
- Multimode operation for optimized operation over the line/load range
- Safety features
- Soft- and fast-overvoltage protection
- Line-sag and brown-out detection
- Two-level overcurrent detection
- Bulk undervoltage detection
- Redundant overvoltage protection using the ZCD pin (OVP2)
- Thermal shutdown
- Latched off capability
Applications
- PC power supplies
- Off-line appliances requiring power factor correction
Application Schematic
Published: 2020-12-15
| Updated: 2025-03-04