onsemi FCB125N65S3 SUPERFET III MOSFET
onsemi FCB125N65S3 SUPERFET III MOSFET is a high-voltage Super-Junction (SJ) MOSFET that utilizes the charge balance technology for outstanding low on-resistance and gate charge performance. This technology minimizes the conduction loss, provides superior switching performance, and withstands extreme dv/dt rate. onsemi FCB125N65S3 SUPERFET III helps to manage EMI issues and allows for easier design implementation. Typical applications include telecom/server power supplies, industrial power supplies, and uninterruptible power supplies (UPS)/solar.Features
- High voltage SJ MOSFET
- Utilizes the charge balance technology
- Minimizes conduction loss
- Provides superior switching performance
- Withstands extreme dv/dt rate
- 650V drain to source voltage (VDSS)
- 125mΩ maximum at 10V drain to source resistance RDSON
- 46nC typical low gate charge Qg
- 439pF typical low effective output capacitance Coss(eff)
- 100% avalanche tested
Applications
- Telecom/server power supplies
- Industrial power supplies
- UPS/solar
Performance Graph
Published: 2020-08-14
| Updated: 2024-05-29