onsemi / Fairchild FEBFAN9673Q Evaluation Board

onsemi / Fairchild FEBFAN9673Q Evaluation Module is designed to evaluate three-channel Continuous Conduction Mode (CCM) Power Factor Correction (PFC) FAN9673Q controller IC. The FEBFAN9673Q evaluation board provides more than 95% efficiency and 393V of an output voltage. Typical applications for the onsemi / Fairchild FEBFAN9673Q include high-power AC-DC power supply, telecommunication infrastructure, cloud, servers, data centers, industrial welding, and power supply.

Specifications

  • 5kW output power
  • >95% efficiency
  • 180~264V input voltage
  • 393V output voltage
  • 40kHz PFC frequency

Applications

  • Cloud, servers, and data centers
  • DC motor power supply
  • High power AC-DC power supply
  • Industrial welding and power supply
  • Telecommunication infrastructure
  • White goods

FEBFAN9673Q Schematic Diagram

Schematic - onsemi / Fairchild FEBFAN9673Q Evaluation Board
Published: 2017-04-04 | Updated: 2022-03-11