Aratas XH5-N Half-Pitch SMT Connectors

Aratas XH5-N Half-Pitch SMT Connectors are board-to-board and board-to-cable connectors that can be mounted on the back surfaces of circuit boards. The positioning bosses of the circuit boards help to mount the connectors accurately. These connectors are compatible with reflow mounting. The XH5-N connectors feature 25mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, 100VAC rated voltage, and 1A rated current. These connectors offer board-to-board stacking heights of 8mm to 12.3mm with stacking connections. Aratas XH5-N half-pitch SMT connectors are RoHS compliant and operate at -55°C to +105°C temperature range. These connectors are ideal for industrial equipment applications.

Features

  • Can be mounted on the back surfaces of circuit boards
  • Circuit board positioning bosses provide for accurate mounting on circuit boards
  • Compatible with reflow mounting
  • Board-to-board stacking height of 8mm to 12.3mm with stacking connections
  • RoHS compliant

Specifications

  • 1A rated current
  • 100VAC rated voltage
  • 25mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 500VAC for 1 min dielectric strength
  • -55°C to +105°C operating temperature range

XH5 Connector Models Overview

Aratas XH5-N Half-Pitch SMT Connectors
Published: 2019-09-30 | Updated: 2026-10-15