Omron Electronics G3VM-63BR/63ER MOSFET Relays
Omron G3VM-63BR/63ER MOSFET Relays offer PCB and SMT-type terminal options. These relays come in DIP 6-pin packages with SPST-NC contacts that achieve low on-resistance and high switching capacity of a mechanical relay. The G3VM-63BR/63ER MOSFET relays support rated loads of 1.2A at 60VAC and 2.4A at 60VDC, which is advantageous in applications with high current requirements. These MOSFET relays operate from -40°C to 110°C ambient temperatures, allowing for higher design flexibility.The G3VM-63BR/63ER MOSFET relays offer 7mm minimum creepage distance, 7mm minimum clearance distance, and 0.3mm internal isolation thickness. Typical applications include PLC, machine tools, robot controllers, industrial equipment, test and measurement equipment, communication equipment, and security equipment.
Features
- Contact form 1b (SPST-NC)
- PCB and SMT-type terminal options
- Achieve high-capacity specifications with low on-resistance
- Achieve high-temperature rating
- Multiple pack quantities available (tape packaging is available only for SMT type)
Specifications
- Rated loads of 1.2A at 60VAC and 2.4A at 60VDC (for connection C)
- 60V load voltage
- 7mm minimum creepage distance
- 7mm minimum clearance distance
- 0.3mm internal isolation thickness
- 0.3ms typical turn-on time
- 2ms typical turn-off time
- -40°C to 110°C ambient operating temperature range
- DIP 6-pin package
Applications
- PLC
- Robot controllers
- General-purpose inverters
- Temperature controllers
- Machine tools
- Fire/smoke/gas alarm system
- Industrial equipment
- Communication equipment
- Security equipment
- Test and measurement equipment
Internal Connection
Case and Mounting Pad Dimensions
View Results ( 3 ) Page
| Part Number | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Termination Style | On Resistance - Max | Package/Case |
|---|---|---|---|---|---|---|---|---|
| G3VM-63ER(TR05) | Reel | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | Gull Wing Lead | 600 mOhms | DIP-6 |
| G3VM-63BR | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | Through Hole | 600 mOhms | DIP-6 |
| G3VM-63ER | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | Gull Wing Lead | 600 mOhms | DIP-6 |
Published: 2024-01-18
| Updated: 2024-02-29