Aratas EE-SX1330 Photomicrosensors
Aratas EE-SX1330 Photomicrosensors offer a compact size with a slot width measuring 3mm and a PCB surface-mounting design. The EE-SX1330 photomicrosensor features reduced power consumption and can be surface mounted through side mounting pads, while the EE-SX1330-2 offers a high-speed response type with 50% less rise time than conventional products. Aratas EE-SX1330 Photomicrosensors are suitable for smart meters and automation equipment such as IP cameras, mini printers, and laser-level line tools.
Features
- High-speed response
- Compact size
- Reduced power consumption
- PCB surface-mounting type
- High resolution with a 0.3mm-wide aperture
Applications
- Smart meters
- Automation Equipment
- IP cameras
- Mini printers
- Laser-level line tools
Specifications
- 3mm sensing distance
- 3mm slot width
- Transmissive sensing method
- SMT connecting type
- Aperture Size
- 1.4mm x 1.4mm (emitter)
- 1mm x 0.3mm (detector)
- -30°C to +85°C operating temperature range
Videos
Published: 2023-09-15
| Updated: 2026-10-14