DC Power Relays
Omron Electronics G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications.
Features
• Sealed construction
• Space-saving
• Compact
Applications
• Clean Energy Vehicles
• PV Inverters
• Fuel Cells
• Solar Power Systems
• Battery Management
• Industrial Equipment
Power PCB Relays
Omron Electronics makes a wide range of Power PCB Relays using the latest technologies to offer smaller, faster, and more efficient relays for a wide range of applications.
Features
• Wide range of rated loads in compact housings ensures versatility
• Class A, Class B and Class F coil classes are available
• Power Consumption starting as low as 120mW
• Several models offer superior Impulse Withstand Voltage up to 10kV between coil and contacts
• Choose from Semi-Sealed, Fully Sealed, and Vented versions
• Many relay series feature UL, CSA, and VDE or TUV approvals
• The G4A, G5CA, and G8PT Series offer PCB + Quick Connect Terminals
• RoHS Compliant
Signal Relays
Omron Electronics makes a wide range of Signal Relays perfectly suited for telecommunications and ideal for thermostat controls.
Features
• Perfectly suited for Telecommunications
• Ideal for Thermostat Controls
• Designed for Medical Instrumentation and Equipment
• The best options for any Security Equipment
• Precise and accurate operation for Test and Measurement
• Fully RoHS compliant
MOSFET Relays
Omron Electronics G3VM MOSFET Relays are perfectly suited for automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. The series is available in 1 and 2-Pole configurations in PCB, SMT, DIP, SOP, and SSOP packaging. Other options include current limiting, high dielectric voltage withstand, normally open and normally closed contact forms, high voltage and current load handling, and high-speed switching.
Features
• Solid-State performance and accuracy
• Smallest SSOP footprint in the industry (SSOP Models)
• Low ON-resistance (as low as 100mOhms)
• Low OFF-state capacitance (as low as 1pF)
• Low 3-5mA trigger current
• High-speed switching
• 100,000 hours of continuous operation
• Dielectric Strength of 10,000VAC for 1 second on some models
Automotive Relays
Omron Electronics makes relays for the automotive market that meet a diverse range of needs. Focusing on convenience, comfort, and safety, Omron provides relays that meet the reliability requirements of automotive applications while considering the impact on the environment.