OmniOn Power QODN Osprey Quarter-Brick DC-DC Converters

OmniOn Power QODN Osprey Quarter-Brick DC-DC Converters offer 1300W, 1600W, 2000W, and 2600W output power options with up to 98.5% peak efficiency in a halogen-free, RoHS-compliant package. The series supports a 40VDC to 60VDC input range and provides 12VDC outputs with current ratings from 108A to 217A. These features make the QODN non-isolated, regulated bus converters suitable for 12VDC intermediate bus power architectures. Additional features include digital control, synchronous rectification technology, active current sharing, and modified DOSA digital quarter-brick footprints. OmniOn Power QODN Osprey Quarter-Brick DC-DC Converters offer remote on/off and sense, PMBus communication, low output ripple and noise, and protections such as overcurrent, overvoltage, overtemperature, and input voltage lockout. Applications include servers, supercomputers, and networking.

Features

  • Modified DOSA digital quarter-brick footprint
  • Non-isolated, regulated bus converter architecture
  • Digital control and synchronous rectification technology
  • Active current sharing for multimodule parallel operation
  • Remote on/off control and remote sense
  • Digital interface with PMBus compliance
  • Output overcurrent, output overvoltage, input undervoltage, input overvoltage, and overtemperature protection
  • Low output ripple and noise
  • Prebias startup
  • Black box functionality
  • Halogen free and RoHS compliant

Applications

  • Servers and storage systems
  • Supercomputers
  • Distributed power architectures
  • Intermediate bus voltage systems
  • Networking equipment
  • Automatic test equipment (ATE)

Specifications

  • Up to 98.5% peak efficiency
  • 40VDC to 60VDC operating input voltage range
  • 54V nominal input voltage
  • 12VDC output voltage
  • Output current
    • QODN108A0B: 108A
    • QODN136A0B: 136A
    • QODN167A0B: 167A
    • QODN217A0B: 217A
  • Output power
    • QODN108A0B: 1300W
    • QODN136A0B: 1600W
    • QODN167A0B: 2000W
    • QODN217A0B: 2600W
  • 140kHz switching frequency
  • 5kHz to 400kHz PMBus operating frequency range
  • -40°C to +85°C operating ambient temperature range

Filter Diagrams

Application Circuit Diagram - OmniOn Power QODN Osprey Quarter-Brick DC-DC Converters
Published: 2026-08-17 | Updated: 2026-09-28