OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters

OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters offer output power 150W or 250W, an ultra-wide input range of 5VDC to 59VDC, and a programmable, precisely regulated output range from 2VDC to 30VDC. These point-of-load (PoL) DC-DC converters achieve high efficiencies across all operating conditions, including up to 96% efficiency at 36V input to 12V output conversion. The compact, low-profile design operates in a wide temperature range of -40°C to +105°C. OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters are designed for compliance with RoHS and REACH directives, as well as UL and VDE requirements. The devices meet MIL-STD-810G shock and vibration requirements, making them ideal for a variety of industrial applications.

Features

  • Small size and low profile
  • Buck converter operation mode
  • Positive logic remote on/off
  • Output overcurrent protection (non-latching)
  • Differential remote sense
  • Monotonic startup
  • Achieves high efficiencies across all operating conditions

Applications

  • Industrial equipment
  • Distributed power architectures
  • Intermediate bus voltage
  • Telecommunications equipment

Specifications

  • 150W or 250W output power
  • Ultra-wide 5VDC to 59VDC input range
  • Output voltage programmable from 2VDC to 30VDC via external resistor (step-down only)
  • Up to 96% efficiency at 36V input to 12V output conversion
  • 29.7mm x 16mm x 14.5mm (maximum) dimensions
  • -40°C to +105°C operating temperature range
  • Meets MIL-STD-810G shock and vibration requirements
  • Compliant to RoHS directive 2011/65/EU and amended directive (EU) 2015/863
  • Compliant to REACH directive (EC) No 1907/2006
  • Compatible in a lead-free or tin-lead (SnPb) reflow environment
  • Compliant to IPC-9592B (Nov. 2012), Class II
  • ANSI/UL 62368-1 and CAN/CSA C22.2 No. 62368-1, DIN VDE 0868-1/A11:2017 (EN 62368- 1:2014/A11:2017), pending
  • Manufacturing facilities are ISO 9001 and ISO 14001 certified

Application Schematic (Typical)

Schematic - OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters
Published: 2026-02-25 | Updated: 2026-02-26