Ohmite TX Thick Film Chip Thermistors
Ohmite TX Thick Film Chip Thermistors feature high mechanical strength and reliability due to their thermistor film and glass-coated structure on alumina substrate. Ohmite TX Thermistors also offer high solderability and heat resistance due to triple-structure electrodes. The series is AEC-Q200 certified and available in 0402, 0603, and 0805 package sizes. Some parts can resist in an operating temperature range up to +150°C.Features
- AEC-Q200 certified
- Some parts can resist in operating temperature range up to +150°C
- High mechanical strength and reliability available due to thermistor film and glass-coated structure on alumina substrate
- Thickness does not change on any resistance value
- High solderability and heat resistance available due to triple-structure electrodes
- UL1434 available in some parts
Specifications
- Size / rated power (+25°C)
- 0805 / 130mW (TX08)
- 0603 / 120mW (TX06)
- 0402 / 110mW (TX04)
- 5mW maximum permissible power
- -40°C to +125°C operating temperature range
- ±1%, ±2%, ±3%, ±5%, or ±10% resistance tolerance
- B-value determined by zero-power resistance at +25°C
- ±1%, ±2%, ±3%, or ±5% B-value tolerance
Dimensions
Published: 2021-04-09
| Updated: 2022-03-11