NXP Semiconductors S32K312EVB-LQ100 Evaluation Board

NXP Semiconductors S32K312EVB-LQ100 Evaluation Board is a development platform for general-purpose industrial and automotive applications. The board is based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller in a 100-pin LQFP package. The platform supports single-core operation, advanced connectivity, and low-power development for S32K312-based designs.

The NXP S32K312EVB-LQ100 Board also provides Hardware Security Engine functionality and Over-the-Air support. These capabilities facilitate the development of connected systems that require hardware-based security and remote update support.

Features

  • Development platform for S32K312-based applications
  • 32-bit Arm Cortex-M7 processing
  • Single-core operating mode
  • Hardware Security Engine functionality
  • Low-power operation
  • Over-the-Air update support
  • Advanced connectivity capabilities
  • Support for general-purpose industrial and automotive development

Applications

  • General-purpose automotive applications
  • General-purpose industrial applications
  • S32K312 MCU evaluation
  • Secure embedded system development
  • Connected system development
  • Over-the-Air update evaluation
  • Low-power application development

Layout

NXP Semiconductors S32K312EVB-LQ100 Evaluation Board
Published: 2026-09-02 | Updated: 2026-09-18