NXP Semiconductors MPX5700 Series Piezoresistive Transducers

NXP Semiconductor MPX5700 Series Piezoresistive Transducers are monolithic silicon pressure sensors designed for applications employing a microcontroller or microprocessor with A/D inputs. The MPX5700 Transducers combine advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.

Features

  • 2.5% Maximum Error over 0° to 85°C
  • Ideally Suited for Microprocessor or Microcontroller-Based Systems
  • Available in Absolute, Differential, and Gauge Configurations
  • Patented Silicon Shear Stress Strain Gauge
  • Durable Epoxy Unibody Element

Comparison Chart

NXP Semiconductors MPX5700 Series Piezoresistive Transducers

Package Options

NXP Semiconductors MPX5700 Series Piezoresistive Transducers

Schematic

NXP Semiconductors MPX5700 Series Piezoresistive Transducers
Published: 2014-04-08 | Updated: 2022-03-11