NOVACAP / Knowles High-Temperature Capacitors
NOVACAP / Knowles High-Temperature Capacitors are C0G and class II capacitors providing reliable operation at temperatures up to +125°C or +200°C. These capacitors feature a voltage rating of 25V or 50V, capacitance of 0.01µF or 0.1µF, and 10% tolerance. NOVACAP / Knowles High-Temperature Capacitors are available in a 2012 or 3216 package size.
Features
- Reliable operation
- Designed to operate at temperatures up to +125°C or +200°C
- 25V or 50V voltage rating
- 0.01µF or 0.1µF capacitance
- 10% tolerance
- Available in sizes 2012 or 3216
Published: 2008-02-26
| Updated: 2025-12-04