Nordic Semiconductor nRF54LV10A BLUETOOTH® LE System-on-Chip (SoC)

Nordic Semiconductor nRF54LV10A BLUETOOTH® LE System-on-Chip (SoC) is engineered specifically for space-constrained, low-voltage Bluetooth LE applications and can be directly powered by a single silver-oxide coin-cell battery. This low-voltage SoC combines a 128MHz Arm® Cortex®-M33 processor with ultra-low-power wireless connectivity, supporting Bluetooth LE, Bluetooth Channel Sounding, and 2.4GHz proprietary protocols with data rates up to 4Mbps for low-latency applications. Additional features include an ultra-compact package, a 1.2V to 1.7V supply voltage range, and a sub-50nA system hibernation mode for shipping and storage. Security functions include secure firmware updates, secure boot, secure storage, and a trusted execution environment via Arm TrustZone®. The nRF54LV10A SoC from Nordic Semiconductor is ideal for wearable biosensors, continuous glucose monitors (CGMs), and other healthcare applications. 

Features

  • Designed for miniaturized devices powered by silver-oxide coin-cell battery
  • Reduced design complexity, size, and cost
  • Reliable and robust wireless connectivity
  • Built-in security features for compliance with regulations
  • Ultra-compact package enables devices powered by smaller batteries
  • Years of shelf-life enabled with the hibernation mode

Applications

  • Medical and healthcare devices
  • CGMs
  • Miniaturized wearable biosensors
  • Trackers

Specifications

  • 128MHz Arm Cortex-M33
  • 1012KB NVM and 192KB RAM
  • Multiprotocol 2.4GHz radio supporting Bluetooth LE, 802.15.4-2020, and 2.4GHz proprietary modes (up to 4Mbps)
  • 1.2V to 1.7V supply and GPIO voltage
  • 1μA to 4.1μA sleep modes current at 1.5V
  • <50nA hibernation mode for shipping and storage
  • 128MHz RISC-V coprocessor
  • +4dBm maximum TX power
  • Processing efficiency and performance
    • 123 CoreMark®/mA at 1.5V
    • 503 CoreMark
  • Radio power consumption at 1.5V
    • 7.3mA for RX
    • 10.1mA for TX at 0dBm
  • Sensitivity
    • -97dBm (1M Bluetooth LE)
    • -101dBm (802.15.4)
  • -40°C to +85°C operating temperature range
  • 3x serial interfaces (SPI/TWI/UART)
  • ADC
  • Global RTC available in system OFF
  • TrustZone isolation, tamper detection, and cryptographic engine with side-channel leakage protection

Videos

Published: 2025-12-04 | Updated: 2026-09-16