The power management ICs can be used in a high-temperature environment, with a maximum operating temperature of +105°C for consumer applications and +125°C for industrial and automotive applications. The R5117x is characterized to -50°C for industrial applications and operates in a wide temperature range from low to high temperature.
Nisshinbo R5117x Power Management ICs feature an input voltage range from 3.5V to 42V, a typical supply current of 35µA, and an output voltage range of 3.3V to 5.0V. The R5117x offers a reduction of components, an early warning of input voltage drop, and improved functional safety.
Features
- 3.5V to 42V (50V) maximum input voltage range
- 35µA typical supply current
- Voltage regulator (VR)
- 3.3V to 5V output voltage range
- -1.25% to 0.75%(-40°C ≤ Ta ≤ 125°C) output voltage accuracy
- 500mA output current
- Protection
- Detection temperature typical 175°C thermal shutdown
- 750mA typical output current
- 105mA typical output short-circuit
- SENSE voltage detector (SVD)
- 2.5V to 5.0V (in 0.01V step) detector threshold
- -1.25% to 0.75%(-40°C ≤ Ta ≤ +125°C) detector threshold accuracy
- 0.7% maximum release hysteresis
- Battery voltage detector (BVD)
- 3.5V to 12.0V (in 0.1V step) detector threshold
- -2.0% to 1.0% (-40°C ≤ Ta ≤ +125°C) detector threshold accuracy
- 5.0% maximum release hysteresis
Applications
- Power supply systems with microprocessor devices for in-vehicle electrical equipment
- Power supply systems for electronic control units
- EV inverters
- Battery charge control units
Typical Application
Block Diagram
Published: 2020-08-17
| Updated: 2024-05-03