Nisshinbo R1540N001B-EV Evaluation Board
Nisshinbo R1540N001B-EV Evaluation Board is designed to evaluate the R1540N voltage tracker. The R1540N voltage tracker features a 3.5V to 42V input voltage range and 70mA output current. The R1540N001B-EV evaluation board operates at -40°C to 105°C temperature range and offers a duration time of 200ms. This Nisshinbo evaluation board features high noise immunity for effective shielding against electromagnetic interference (EMI).Features
- 3.5V to 42V input voltage range
- 70mA output current
- -40°C to +105°C operating temperature range
- High noise immunity for effective shielding against EMI
PCB Layout
Additional Resource
Associated Voltage Tracker
R1540N is a voltage tracker that provides excellent noise immunity against EMI.
Published: 2020-03-10
| Updated: 2024-05-01