Nisshinbo NJU72501MJE-EV Evaluation Board

Nisshinbo Micro Devices NJU72501MJE-EV Evaluation Board is designed for the NJU72501 Piezo-sounder drivers. The NJU72501 can drive outputs up to 18Vpp from a 3V supply for an audio amplifier. The Piezo-sounder drivers support volume adjustment in 1x, 2x, or 3x modes via the charge pump.

The Nisshinbo NJU72501 Piezo-sounder drivers feature a shutdown function ideal for battery applications. Other applications for the device include wristwatches, alarm clocks, personal digital assistants (PDAs), and handheld GPS devices.

Features

  • Multi-mode charge pump (1x/2x/3x)
  • Input signal detector and shutdown control
  • Output short-circuit protection circuit
  • C-MOS technology
  • Direct replacement of MAS6240
  • Employs the shutdown function

Applications

  • Healthcare
  • Wristwatches
  • Alarm clocks
  • Handheld GPS devices
  • PDAs

PCB Layout

Nisshinbo NJU72501MJE-EV Evaluation Board
Published: 2026-03-03 | Updated: 2026-03-25