Nisshinbo NJG1818K75 Broadband SPDT Switch

Nisshinbo NJG1818K75 Broadband SPDT Switch features low insertion loss and high isolation for high frequencies up to 7.125GHz, making it ideal for Wi-Fi® 6 (IEEE 802.11ax) applications. The NJG1818K75 provides high power performance with a low 1.8V operating and control voltage. The device also integrates ESD protection devices on each port to ensure excellent ESD robustness. Integrated DC blocking capacitors at all RF ports reduces required external components.

The Nisshinbo NJG1818K75 Broadband SPDT Switch is available in an ultra-small DFN6-75 package, ideal for space-constrained applications.

Features

  • 1.0GHz  to 7.125GHz frequency range
  • 1.6V to 5.0V operating voltage range; 1.8V typical
  • 1.8V (typical) control voltage
  • High linearity
    • P-1dB = +31dBm typical @ f = 7.125GHz, VDD = 1.8V
  • Low insertion loss
    • 0.50dB typical @ f = 2.4GHz to 2.5GHz, VDD = 1.8V
    • 0.50dB typical @ f = 4.9GHz to 5.9GHz, VDD = 1.8V
    • 0.55dB typical @ f = 5.9GHz to 7.125GHz, VDD = 1.8V
  • High isolation
    • 25dB typical @ f = 2.4GHz to 2.5GHz, VDD = 1.8V
    • 25dB typical @ f = 4.9GHz to 5.9GHz, VDD = 1.8V
    • 25dB typical @ f = 5.9GHz to 7.125GHz, VDD = 1.8V
  • 380mW power dissipation
  • -40°C to +105°C operating temperature range
  • -55°C to +150°C storage temperature range
  • 1.0mm x 1.0mm x 0.375mm DFN6-75 package
  • Halogen-free and RoHS compliant, MSL1

Applications

  • Wi-Fi 6 and other 802.11a/b/g/n/ac/ax WLAN networks
  • Transmit and receive switching, antenna switching, and other switching applications
  • Wi-Fi modules and access points
  • Smartphones and other mobile devices

Pin Designations

Mechanical Drawing - Nisshinbo NJG1818K75 Broadband SPDT Switch

Application Circuit

Application Circuit Diagram - Nisshinbo NJG1818K75 Broadband SPDT Switch
Published: 2022-02-01 | Updated: 2022-05-06