Nisshinbo NC2600 2A PWM/PFM Step-down Switching Regulators
Nisshinbo NC2600 2A PWM/PFM Step-down Switching Regulators offer synchronous rectification designed to be used in small applications where the board space area is limited. The NC2600 is available in a tiny WLCSP-8-P11 package with a total PCB area of only 12.87 square millimeters, including external components. Also, it is equipped with a function that automatically switches between Pulse Frequency Modulation (PFM) mode and Pulse Width Modulation (PWM) mode based on the output current level. This function makes it possible to achieve high efficiency at heavy and light load conditions.Features
- Powerful output current
- Automatic switching between PWM and VFM modes to maintain high efficiency
- Small PCB area
Specifications
- 2.3V to 5.5V (6.5V) input voltage range (Maximum rating)
- -40°C to 85°C operating temperature range
- Output voltage range:
- 0.6V to 3.3V fixed output voltage type
- 0.6V to 5.5V adjustable output voltage type
- Output voltage accuracy:
- ±1.5% (VSET ≥ 1.2V)
- ±18mV (VSET < 1.2V)
- ±9mV feedback voltage accuracy
- 17µA typical quiescent current
- 4.0MHz typical (VSET = 1.8V) switching frequency
- 2.0V typical UVLO detection voltage
- Soft-Start (SS) time:
- 0.15ms typical when CSS is open
- Thermal shutdown function:
- 150°C typical detection temperature
- 120°C typical release temperature
- Auto discharge function
- Latch protection function
Applications
- Portable communication devices such as mobile phones/smartphones
- Digital cameras and notebook PCs
- Portable battery-powered equipment
Application Circuit Diagram
Additional Resource
Videos
Block Diagram
Published: 2023-01-23
| Updated: 2023-11-07