Nexperia PESDxVF1BALS-Q Bidirectional ESD Protection Diodes
Nexperia PESDxVF1BALS-Q Bidirectional ESD Protection Diodes are ultra-low capacitance diodes in a DFN1006BD-2 (SOD882BD) leadless ultra-small Surface-Mounted Device (SMD) plastic package. The PESDxVF1BALS-Q diodes are designed to protect one signal line from the damage caused by ESD and other transients. The devices use an advanced clamping structure showing a negative dynamic resistance.This snap-back behavior strongly reduces the clamping voltage to the system behind the ESD protection during an ESD event.Features
- Ultra-low, 0.32pF to 0.38pF diode capacitance range
- High 18V to 32V reverse standoff voltage range
- Very small voltage dependency of the capacitance
- ESD protection up to ±15kV according to IEC 61000-4-2, level 4
- AEC-Q101 qualified and recommended for use in automotive applications
- 30nA maximum reverse leakage current
- 0.6Ω to 0.7Ω typical dynamic resistance
- 1mm x 0.6mm x 0.47mm, 0.65mm pitch, 2-terminal SOD882BD package
- -55°C to +150°C ambient temperature range
- RoHS compliant
Applications
- NFC and antenna protection
- Protection of high-speed data lines
Application Diagram
Published: 2024-03-19
| Updated: 2024-05-01