Nexperia BAS116VY/-Q Low-Leakage Triple Switching Diodes

Nexperia BAS116VY and BAS116VY-Q Low Leakage Triple Switching Diodes are epitaxial, medium-speed switching, electrically isolated triple diodes in an ultra-small SOT363 (TSSOP6) package. These diodes operate within a -55°C to +150°C ambient temperature range and are ideal for low-leakage current applications in surface-mounted circuits. Qualified according to AEC-Q101, BAS116VY-Q is recommended for use in automotive applications.

Features

  • Low 5nA maximum leakage current
  • 0.8µs typical switching time
  • 75V maximum continuous reverse voltage
  • 85V maximum repetitive peak reverse voltage
  • 500mA maximum repetitive peak forward current
  • 250mW maximum total power dissipation
  • 2pF typical diode capacitance
  • -55°C to +150°C ambient temperature range
  • 2.1mm x 1.25mm x 0.95mm in dimension, 0.65mm pitch
  • Wave and reflow solderable
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (-Q version)
Published: 2023-06-20 | Updated: 2023-06-22