Nexperia 74LVC1G11GW-Q100 Automotive AND Gate

Nexperia 74LVC1G11-Q100 provides a single 3-input AND gate. The input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall time. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40°C to +85°C and from -40°C to +125°C
  • Wide supply voltage range from 1.65V to 5.5V
  • 5V tolerant inputs for interfacing with 5V logic
  • High noise immunity
  • Complies with JEDEC standard
    • JESD8-7 (1.65V to 1.95V)
    • JESD8-5 (2.3V to 2.7V)
    • JESD8-B/JESD36 (2.7V to 3.6V)
  • ±24mA output drive (VCC = 3.0V)
  • ESD protection
    • MIL-STD-883, method 3015 exceeds 2000V
    • HBM JESD22-A114F exceeds 2000V
    • MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0Ω)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Multiple package options

Functional Diagram

Block Diagram - Nexperia 74LVC1G11GW-Q100 Automotive AND Gate
Published: 2014-06-04 | Updated: 2022-03-11