Nexperia 74AUPxxGx-Q100 Automotive Logic Gates
Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.The Nexperia 74AUPxxGx-Q100 Automotive Logic Gates offer high noise immunity and low static power consumption. These devices are fully specified for partial-power-down applications using IOFF.
Features
- Optimized for speed and power
- ESD protection
- MIL-STD-883, method 3015 Class 3A
- HBM JESD22-A114F Class 3A
- MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0Ω)
- Low static power consumption
- Low propagation delay
- Low dynamic power dissipation
- Low noise overshoot and undershoot
- High noise immunity
Specifications
- 0.8V to 3.6V supply voltage range
- -40°C to +125°C ambient temperature range
- < 10% VCC of low noise overshoot and undershoot
- AEC-Q100 qualified
Applications
- Infotainment
- Advanced Driver Assistance Systems (ADAS)
- Battery Management System (BMS)
View Results ( 45 ) Page
| Part Number | Datasheet | Description | Propagation Delay Time | Product | Logic Function | Logic Family | Operating Supply Current |
|---|---|---|---|---|---|---|---|
| 74AVC1T45GM-Q100H | ![]() |
Translation - Voltage Levels SOT886-1 TRANSLATION | 22 ns | AVC | 24 uA | ||
| 74AUP1G32GW-Q100H | ![]() |
Logic Gates SOT353-1 SNGL 2-INPU | 4.2 ns | Single-Function Gates | OR | AUP | |
| 74AUP1G04GW-Q100H | ![]() |
Inverters SOT353-1 INVERTER LO | AUP | ||||
| 74AUP1G125GW-Q100H | ![]() |
Buffers & Line Drivers SOT353-1 BUFFERS & L | 8.3 ns | AUP | 1.4 uA | ||
| 74AUP1G132GW-Q100H | ![]() |
Logic Gates SOT353-1 2-INPUT NAN | 5 ns | Single-Function Gates | NAND | AUP | |
| 74AUP1G00GW-Q100H | ![]() |
Logic Gates SOT353-1 2-INPUT NAN | 4.3 ns | Single-Function Gates | NAND | AUP | |
| 74AUP1G02GW-Q100H | ![]() |
Logic Gates SOT353-1 2-INPUT NOR | 4.2 ns | Single-Function Gates | NOR | AUP | |
| 74AUP1G04GV-Q100H | ![]() |
Inverters SOT753-1 INVERTER LO | AUP | ||||
| 74AUP1G09GW-Q100H | ![]() |
Logic Gates SOT353-1 2-INPUT AND | 6.5 ns | Single-Function Gates | AND | AUP | |
| 74AUP1G373GW-Q100H | ![]() |
Latches SOT363-2 D-TYPE LATC | AUP |
Published: 2019-09-16
| Updated: 2023-05-02