NewAE Technology LPC55S69 UFO Target Board
NewAE Technology LPC55S69 UFO Target Board features the NXP LPC55S69 with a dual-core Arm® Cortex®-M33 core. The board has many advanced security features, including a PUF and TrustZone-M. The LPC55S69 UFO Target Board requires an external programmer like Atmel ICE or OpenOCD. The example firmware will bring up the AES peripheral, which does not have DPA countermeasures, and run other normal demos. The design files are available as part of the open-source ChipWhisperer example targets.Features
- NXP LPC55S6x in a TQFP-100 package
- JTAG port on CW308 UFO baseboard breaks out SWD pins to standard 20-pin JTAG header
- Many security features including TrustZone-M and silent access modes for FLASH and RAM can be investigated
- Full design files are available under an open-source license
- Default 10Ω shunt resistor for high-SNR measurements can be shorted with a lower-value resistor when running higher frequencies or full dual-core mode
Published: 2019-07-16
| Updated: 2023-12-20