New Age Enclosures Industrial Utility Case

New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.

Features

  • Water-resistant
  • Black or gray
  • Optional battery compartment
View Results ( 13 ) Page
Part Number Datasheet Description Color Length Width Height Series
S3L-452715-BS S3L-452715-BS Datasheet Miniature Cases – Industrial Industrial Utility BS 4.5 x 2.7 x 1.5 inch - Black Black 115 mm 70.9 mm 36.3 mm S-452715
S3L-452715-SW S3L-452715-SW Datasheet Miniature Cases – Industrial Industrial Utility SW 4.5 x 2.7 x 1.5 inch - Black Black 115 mm 70.9 mm 36.3 mm S-452715
S3L-503020 S3L-503020 Datasheet Miniature Cases – Industrial Medium Rugged Utility Black 132.13 mm 81.36 mm 50.80 mm
S3L-542713 S3L-542713 Datasheet Miniature Cases – Industrial Water Resistant Utility 5.4 x 2.7 x 1.3 inch - Black Black 140 mm 140 mm 33 mm S-542713
S3L-272013 S3L-272013 Datasheet Miniature Cases – Industrial Small Outdoor Utility 4.5 x 2.7 x 1.5 inch - Black Black 2.81 in 2.7 in 1.3 in S-272013
S3L-353113 S3L-353113 Datasheet Miniature Cases – Industrial 2 AA Outdoor Node ASA 3.5 x 3.1 x 1.3 inch - Black Black 3.5 in 3.1 in 1.3 in S-353113
S3L-373717 S3L-373717 Datasheet Miniature Cases – Industrial Outdoor Node 3.7 x 3.7 x 1.7 inch - Black Black 121 mm 96 mm 43.2 mm S-373717
S3L-473618 S3L-473618 Datasheet Miniature Cases – Industrial Rugged Utility 4.7 x 3.6 x 1.8 inch - Black S-473618
S3L-623719 S3L-623719 Datasheet Miniature Cases – Industrial Large Rugged Utility 6.2 x 3.7 x 1.9 inch - Black S-623719
S3L-303013 S3L-303013 Datasheet Miniature Cases – Industrial 3 Inch Round Outdoor - Black Black 1.28 in S-303013
Published: 2012-01-26 | Updated: 2026-09-04