GeneSiC Semiconductor SiC PiN Diodes

GeneSiC Semiconductor SiC PiN Diodes offer reduced stacking and system complexity. The SiC PiN Diodes have ultra-fast high-temperature switching, increasing reliability. Additionally, the PiN Diodes feature a repetitive peak reverse voltage range of 8kV to 15kV and a 1A to 2A continuous forward current. The SiC PiN Diodes are ideal for lighting, defense, and trigger circuit applications.

Features

  • 15kV Blocking (GA01PNS150-201, GA01PNS150-220)
  • 8kV Blocking (GA01PNS80-220)
  • 175°C Operating Temperature
  • Fast Turn-Off Characteristics
  • Soft Reverse Recovery Characteristics
  • Ultra-Fast High-Temperature Switching

Applications

  • Voltage multiplier
  • Ignition/Trigger circuits
  • Oil/Downhole
  • Lighting
  • Defense

Package Outlines

View Results ( 2 ) Page
Part Number Datasheet Description Vr - Reverse Voltage If - Forward Current Vf - Forward Voltage
GA01PNS150-201 GA01PNS150-201 Datasheet PIN Diodes Silicon Carbide Pin Diode 15 kV 1 A 6.4 V
GA01PNS150-220 GA01PNS150-220 Datasheet PIN Diodes 15000V 1A Standard 15 kV 1 A 6.4 V
Published: 2019-03-13 | Updated: 2024-12-13