MYIR MIC-P5760 IPC Box

MYIR MIC-P5760 Industrial PC (IPC) Box is built around the Rockchip RK3576J processor and housed in a rugged aluminum alloy enclosure. This IPC box delivers robust computing and AI performance. The Rockchip RK3576J is an industrial-grade SoC featuring an octa-core CPU up to 1.6GHz, a 6 TOPS NPU, and a 3D GPU, paired with LPDDR5 memory. This IPC box supports storage and acceleration expansion via an M.2 (PCIe) 2280 slot, with eMMC and UFS options available. The MIC-P5760 IPC box offers a rich array of peripheral interfaces, such as 4x Gigabit Ethernet, 4x USB 3.0, HDMI, DVI, and mini DP display outputs. This IPC box features wireless connectivity, including Wi-Fi®/BLUETOOTH®, as well as 4G/5G cellular support via an onboard mini PCIe slot and micro SIM card slot. Typical applications include EV charging piles, intelligent power distribution, commercial energy management, and industrial automation.

Features

  • RK3576J processor based on 1.6GHz quad-core Arm® Cortex®-A72 and 1.4GHz quad-core Arm® Cortex®-A53
  • Equipped with a 6 TOPS NPU accelerator and a 3D GPU
  • 4GB LPDDR5, 32GB eMMC, and 4KB EEPROM
  • 1x debug port, 4x Gigabit Ethernet, 4x USB 3.0, 1x microSD, and 1x SIM card slot
  • 8x RS485, 2x RS232, 4x CAN FD, 8x DI, 14x DO, and 4x ADC
  • Onboard Wi-Fi®/BLUETOOTH® module and mini-PCIe slot for 4G/5G module
  • Onboard M.2 (PCIe) M-Key 2280 slot for SSD and computing power card
  • Supports HDMI, mini DP, DVI display, and audio in/out
  • Supports Linux (Yocto) and Debian
  • Rugged and fanless enclosure design
  • -40°C to +85°C operating temperature range

Applications

  • EV charging piles
  • Intelligent power distribution
  • Commercial energy management
  • Industrial automation

Front and Rear View

MYIR MIC-P5760 IPC Box

Side View

MYIR MIC-P5760 IPC Box
Published: 2026-08-21 | Updated: 2026-09-02