Murrplastik GF-P-LS Self-Retracting Slit Braided Conduits

Murrplastik GF-P-LS Self-Retracting Slit Braided Conduits provide flexible, lightweight cable protection with easy retrofit installation. These braided conduits feature a longitudinal slot that provides mechanical protection for cables and lines against abrasion. The GF-P-LS braided conduits support an open, self-closing design that allows cables to be bundled and protected without connectors or disassembly of the existing cable installation. These braided conduits are well-suited for installations where cables are already assembled or where additional protection is required after the initial installation. The GF-P-LS braided conduits combine high mechanical protection with low weight and high flexibility. These conduits feature modified polyester construction, providing good chemical resistance and flame resistance for demanding industrial applications. Typical applications include railway and transportation equipment, industrial automation and machinery, mobile machinery, control cabinets, and electrical installations.

The GF-P-LS braided conduits are available in multiple nominal widths, from approximately 0.20in to 1.97in, and can accommodate a broad range of cable bundle sizes. These braided conduits are halogen-free, RoHS-compliant, and carry EU railway approval, with EN 45545-2 fire performance. The GF-P-LS braided conduits provide an operating temperature range of approximately -67°F to +302°F, with short-term exposure up to 347°F.

Features

  • Self-retracting braided conduit with longitudinal slot
  • Provides high mechanical protection against abrasion
  • Easy to install and retrofit without disconnecting cables
  • Cables can be routed out at any point along the conduit
  • High flexibility for convenient cable bundling
  • Lightweight and low-volume construction
  • Helps prevent cable rattling and unwanted noise
  • Good resistance to chemicals, including mineral oils and fuels
  • Flame-resistant and self-extinguishing performance
  • Halogen-free and RoHS compliant
  • EU railway approval
  • 0.20in to 1.97in approximate nominal width range
  • -67°F to +302°F approximate operating temperature range, with short-term exposure up to 347°F

Applications

  • Railway and transportation equipment
  • Industrial automation and machinery
  • Mobile machinery
  • Control cabinets and electrical installations
  • Cable bundles requiring abrasion protection
  • Retrofit and repairs
  • Pre-assembled cable and wire harnesses
  • Lightweight and flexible cable protection
Published: 2026-09-15 | Updated: 2026-09-30