Murrelektronik Emparro® Power Supply Units
Murrelektronik Emparro® Power Supply Units offer an output range of 24VDC to 28VDC, a 5A to 40A current range, and up to 95% efficiency. These power supply units from Murrelektronik include 1- and 3-phase modules with short-circuit and overload protection and alarm contact. Emparro 1-phase power units feature spring clamp terminals, a 50% power boost for up to 4 seconds, and a narrow width of 50mm to 85mm. The 3-phase power units have power and hyper boost functions for starting large loads, continuous 2-phase operation, and an integrated gas discharge valve that protects from interference pulses.Features
- 3-Phase Units
- Power and Hyper Boost functions for starting large loads
- Continuous 2-phase operation
- Parallel operation
- Alarm contact and LED
- MTBF of 1 million hours
- Integrated gas discharge valve
- Permanently overload protection - up to 20%
- 1-Phase Units
- Spring clamp terminals
- 50% Power Boost for up to 4s
- Metal housing with optimum EMC characteristics
- Narrow width
- High mains failure bridging time
Specifications
- 5A to 40A current range
- 24VDC to 28VDC output voltage
- Up to 95% efficiency
- 50mm to 85mm width (1-phase units)
- No derating from -40°C to +60°C (1-phase units)
Additional Resources
Published: 2022-12-09
| Updated: 2023-02-21