Murata Type 2LL Wi-Fi®/BLUETOOTH®/802.15.4 Module
Murata Ultra-Compact Type 2LL Wi-Fi®/BLUETOOTH®/802.15.4 Module is a small, high-performance module based on NXP IW610G combo chipset. The chipset combines Wi-Fi 802.11a/b/g/n/ac/ax HE20 and Bluetooth 5.4 Low Energy with 802.15.4 up to 114.7Mbps PHY data rate on Wi-Fi and 2Mbps PHY data rate on BLE.The Wi-Fi supports SDIO v3.0 DDR50 interface, while the Bluetooth section facilitates a high-speed 4-wire UART interface and PCM for audio data. The 802.15.4 section supports an SPI interface.
The Type 2LL employs highly rich enhanced collaborative coexistence hardware mechanisms and algorithms, which allow a Wi-Fi, Bluetooth, and 802.15.4 collaboration to be optimized for maximum performance.
In IEEE 802.11ax mode, the Wi-Fi operation assists rates of MCS0-MCS9 (up to 256QAM) in 20MHz channels for data rates.
The Murata Ultra-Compact Type 2LL Wi-Fi/Bluetooth/802.15.4 Module is packaged in an extremely small shielded form factor, enabling integration into size- and power-sensitive applications such as IoT applications, handheld wireless systems, gateways, and more.
Features
- 2.4GHz and 5GHz Wi-Fi and Bluetooth 5.4 low energy and 802.15.4 module
- NXP IW610G chipset
- No processor
- FCC/IC "Reference" certified
Applications
- Smart home
- Healthcare and wearables
- Industrial/building automation
- Smart city
- Enterprise applications
- Access control
- Agriculture
- Security cameras
- Audio/Video applications
- Drones and robotics
Specifications
- 1×1, 20MHz bandwidth/MCS9 and up to 114.7Mbps PHY data rate
- Linux, Android, and FreeRTOS systems
- 1.8V and 3.3V interface voltage
- 3.14V to 3.46V supply voltage
- -40°C to +85°C operating temperature
Block Diagram
Type 2LL Structure