Murata Electronics PicoBK™ MYRGP-WB-RF/RC Mini DC-DC Converters

Murata Electronics PicoBK™ MYRGP-WB-RF/RC Mini DC-DC Converters offer a 600mA output current, 1.8V to 6V input voltage range, and 3MHz oscillation frequency rating. These converters integrate an inductor and a control IC in one tiny package and include a 0.42Ω P-channel driver transistor and 0.52Ω N-channel switching transistor. In operation mode, the MYRGP-W series is PWM control, while the MYRGP-B series is automatic PWM/PFM switching control. MYRGP-x-RF/RC converters integrate the CL auto discharge function, which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge located between the Lx and Vss pins. Murata Electronics PicoBK MYRGP-WB-RF/RC DC-DC Converters are ideal for BLUETOOTH® headsets, mobile phones, portable game consoles, and digital cameras.

Features

  • Ultra-small design
  • Low ESR ceramic capacitor
  • Soft-start circuit built-in CL high-speed auto discharge
  • Current limiter circuit built-in
  • Control methods
    • PWM (MYRGP-W)
    • PWM/PFM auto (MYRGP-B)

Applications

  • Mobile phones
  • Smartphones
  • Bluetooth headsets
  • WiMAX PDAs, MIDs, UMPCs
  • Portable game consoles
  • Digital cameras
  • Camcorders
  • Electronic dictionaries

Specifications

  • 2.5mm x 2mm dimensions
  • 90% efficiency
  • 600mA output current
  • 3MHz oscillation frequency
  • 100% maximum duty cycle
  • -40°C to +85°C operating temperature range
  • Input voltage
    • 1.8V to 6V (MYRGP-x-RF)
    • 2V to 6V (MYRGP-x-RC)
  • Output voltage
    • 0.8V to 4V (MYRGP-x-RC)
    • 0.9V to 4V (MYRGP-x-RF)
Published: 2022-06-20 | Updated: 2026-10-09