Murata Power Solutions PicoBK™ MYRGP-W/B Mini DC-DC Converters
Murata Power Solutions PicoBK™ MYRGP-W/B Mini DC-DC Converters feature a 0.8V to 3.6V output voltage range at 90% efficiency. Murata Power Solutions PicoBK MYRGP-W/B Mini DC-DC Converters offer short-protection, soft-start, load capacitance (CL) discharge, and undervoltage lockout (UVLO) functionality. The converters are designed for communication, power supply, smartphone, game console, and wearable applications.
Features
- Synchronous step-down mini DC-DC converters
- Integrated inductors
- Integrated control integrated circuits (ICs)
- Internal coil
- High-speed transient response COT
- PWM and PWM/PFM auto controls
- Thermal shutdown protection
- Current limit protection
- Ceramic capacitors
Applications
- Communication equipment
- POL power supplies
- Smartphones
- Digital cameras (DCS) or camcorders
- Portable game consoles
- Wearables
- Active optical cables
- FPGAs
Specifications
- 2.5V to 5.5V input voltage range
- 1.0A output current
- 90% efficiency
- 3.0MHz oscillation frequency
- 25μA quiescent current (MYRGP-B)
- Short protection functionality
- Soft-start functionality
- UVLO functionality
- CL discharge functionality
- 2.5mm L x 2.0mm W x 1.04mm H
- 0.8V to 3.6V output voltage, 0.05V increments
Circuit & Performance Characteristics
Block Diagram
Pin Configuration
Test Circuit Examples
Operational Diagram
Performance Chart Examples
Published: 2026-10-09
| Updated: 2026-10-15