Molex Woodhead Enabling Switches with Quick Connectors
Molex Woodhead Enabling Switches with Quick Connectors are ergonomically designed for demanding conditions where reliable on/off actuation is essential. To tolerate harsh industrial environments, these connectors are built with advanced vulcanized silicone rubber and Nitrile/PVC blends to withstand the impact, heat, and extreme weather conditions. The Woodhead Enabling Switches provide flexible means to control equipment during production, material handling, changeovers, setup, inspection, cleaning, and troubleshooting. These connectors are cULus-approved and meet the standard for electrical safety.Features
- Ergonomic molded design for easy implementation
- Built with advanced vulcanized silicone rubber
- Helps to withstand impact, heat, chemicals, and harsh weather conditions
- Tolerates harsh industrial environments
- 7/8" quick connectors deliver optimum conductivity
- Handheld and safe for use
- Eliminates the need for tools
- Decreases the risk of injury
- Durability-tested and maintenance-free
- NEMA 3R environmental rating
- cULus-approved and meets the standards for electrical safety
Applications
- Material handling
- Production lines
- Assembly lines
- Maintenance
- Automotive assembly lines
- Cleaning and troubleshooting
Specifications
- SPDT and SPST contact forms
- (ON)-(OFF) or OFF-(ON) switch function options
- 10A maximum current
- 125/250VAC, 1/2hp maximum voltage
- 1.25" diameter x 4.34" length
Published: 2019-08-28
| Updated: 2024-02-13